
15-position, straight, male plug connector with a 6.7mm pitch and 3 rows. Features a 6A current rating and operates within a temperature range of -40°C to 105°C. Constructed from natural colored Nylon/Polyamide with a UL94 V-2 flammability rating. Designed for panel, snap-in, and cable mounting with crimp termination.
Molex 19-09-2158 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 6A |
| Depth | 30.1mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.264inch |
| Series | 3191 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 19-09-2158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
