
Insulated male TAB terminal with a 5mm² wire gauge capacity, accepting 22-18 AWG wire. Features a copper body and brass contacts with chromate plating. Rated for 300V, this straight-oriented terminal operates between -65°C and 105°C, with a UL94 V-2 flammability rating and low halogen insulation. Packaged on tape and reel for 500 units.
Molex 19001-0002 technical specifications.
| Body Material | Copper |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate |
| Depth | 11.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 24.38mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Plating | Chromate |
| Series | 19001 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19001-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.