Insulated push-on terminal for wire gauges 22-18 AWG, accommodating 0.8mm² conductor size. Features brass body and contacts with tin plating for reliable conductivity. Rated for 300V AC/DC, operating between -65°C and 105°C. Nylon insulation in red provides a straight, female connection, with UL94 V-2 flammability rating. Compliant with ELV, Glow Wire, and RoHS standards, and low halogen content.
Molex 19002-0013 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 19002 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.