Female push-on terminal, insulated with nylon, featuring a straight orientation and brass contacts with tin plating. Rated for 300V, this component supports wire gauges from 22AWG to 18AWG, with a maximum operating temperature of 105°C and a minimum of -65°C. It is compliant with ELV, Glow Wire, RoHS, and Reach SVHC standards, and carries a UL94 V-2 flammability rating.
Molex 19002-0016 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 20.3mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19002 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.