Molex 19002-0016-C technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Brass |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0016-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.