
Female, straight, insulated crimp terminals designed for 18-22 AWG wire. Featuring brass contacts with tin plating, these terminals operate within a temperature range of -65°C to 105°C and have a voltage rating of 300V. Constructed with nylon insulation and jacket material, they exhibit UL94 V-2 flammability and are RoHS and Glow Wire compliant, with low halogen content. Packaged in tape and reel for efficient assembly.
Molex 19002-0021 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Length | 20.3mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19002 |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.