
Insulated female push-on terminal, designed for 2mm² wire gauge (14-16 AWG). Features brass body and contact material with tin and chromate plating. Nylon insulation in blue provides a straight orientation and operates within a -40°C to 105°C temperature range. Rated for 300V, this component is RoHS compliant and UL94 V-2 flammability rated.
Molex 19002-0024 technical specifications.
| Body Material | Brass |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Avikrimp |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
