Female, insulated, straight orientation terminal for 14-16 AWG wire. Features brass body with tin plating and brass contacts with chromate plating. Rated for 300V AC/DC, operating temperature range of -65°C to 105°C. Constructed with nylon insulation, UL94 V-2 flammability rating, and low halogen content. Compliant with ELV, RoHS, and REACH SVHC standards. Supplied in bulk packaging.
Molex 19002-0031 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Chromate |
| Depth | 8.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 20.3mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19002 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.