Female push-on terminal featuring a 5 mm² wire gauge capacity, designed for 12-10 AWG wire. Constructed from brass with a tin plating and chromate finish, this fully insulated terminal offers a straight, free-hanging orientation. Operating within a temperature range of -65°C to 105°C, it boasts a 300V voltage rating and is compliant with RoHS, ELV, and Glow Wire standards, with low halogen content.
Molex 19002-0045 technical specifications.
| Body Material | Brass |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.245inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.04inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Avikrimp™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.