Molex 19002-0071 technical specifications.
| Color | Yellow |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 5000 |
| Packaging | Box |
| Series | 19002 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19002-0071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.