Insulated push-on terminal featuring a straight, female configuration for 0.8mm² wire gauge (22-18 AWG). Constructed with a brass body and contacts, both tin-plated for enhanced conductivity. The nylon insulation provides a UL94 V-2 flammability rating and operates within a -65°C to 105°C temperature range. Rated for 600V DC, this component is RoHS compliant and supplied in bulk packaging.
Molex 19003-0008 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 24.2mm |
| Manufacturer Series | 19003 |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19003 |
| Terminal Gender | Female |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
