Female, straight orientation, insulated header terminals designed for 18-22 AWG wire. Features brass contact material with tin plating, housed in a natural colored nylon insulation. Rated for 600V DC and operating temperatures from -65°C to 105°C. This component is RoHS and ELV compliant, with low halogen content and a UL94 V-2 flammability rating. Supplied in bulk packaging of 750 units.
Molex 19003-0014 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.