Red, insulated push-on terminal featuring a brass body and contact material, both plated with tin. Designed for straight orientation with a stud mount, this female terminal accepts wire gauges from 22AWG to 18AWG, with a specified wire/cable gauge of 14AWG. It operates within a temperature range of -65°C to 105°C and boasts a voltage rating of 600V. Constructed with a nylon insulation material, it meets RoHS compliance and has a UL94 V-2 flammability rating.
Molex 19003-0017 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.