Female quick disconnect terminal featuring brass construction with tin plating for reliable conductivity. Designed for 18-22 AWG wire, this insulated terminal boasts a straight orientation and nylon insulation in pink. Operating within a temperature range of -65°C to 105°C, it is rated for 600V and is RoHS and ELV compliant. Packaged on tape and reel for automated assembly, this component offers a UL94 V-2 flammability rating and low halogen content.
Molex 19003-0020 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Pink |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.