
Female, straight, shrouded header terminal for board-to-board applications. Features brass body and contact material with tin plating. Rated for 600V and operates between -65°C and 105°C. Designed for crimp termination of wire gauges from 22AWG to 18AWG, with a nylon insulated body in red. Compliant with ELV, Glow Wire, and RoHS standards, and carries a UL94 V-2 flammability rating.
Molex 19003-0038 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 19.81mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
