
Insulated push-on terminal with a 2 mm² wire gauge capacity, designed for 16-14AWG wire. Features brass body and contact material with tin plating, and a blue nylon insulation. Rated for 600V DC, this straight, female terminal offers a maximum operating temperature of 105°C and a minimum of -65°C. The molded component is supplied on tape and reel, with a package quantity of 2500 units.
Molex 19003-0041 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | Molded |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.65mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.064mm |
| Insulation Material | Nylon |
| Material | Brass, Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19003 |
| Tab Thickness | 812.8um |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
