Female, straight, shrouded header terminal for 14-16 AWG wire. Features brass contact material with tin plating, a nylon insulated body in blue, and a tin body plating. Rated for 600V, with an operating temperature range of -65°C to 105°C. Compliant with RoHS, ELV, and Glow Wire standards, and carries a UL94 V-0 flammability rating.
Molex 19003-0044 technical specifications.
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.