Insulated push-on terminal with a 2 mm² wire gauge capacity, designed for straight orientation and stud mounting. Features brass body and contact material with tin plating, and a blue nylon insulation. Rated for 600V, with a maximum operating temperature of 105°C. Compliant with RoHS, ELV, and Glow Wire standards, and carries a UL94 V-2 flammability rating. Packaged in tape and reel for efficient application.
Molex 19003-0052 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Length | 19.81mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Stud |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
