
Female disconnect terminal, straight orientation, designed for board-to-board applications. Features brass body and contact material with tin plating. Insulated with Nylon, rated UL94 V-2 for flammability. Operates within a temperature range of -65°C to 105°C, with a voltage rating of 600V. Accommodates wire gauges from 16AWG to 14AWG.
Molex 19003-0053 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural, Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.03mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 21.8mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bag |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19003 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.