Quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 14-16 AWG wire, this female, straight terminal offers a 600V voltage rating and operates within a temperature range of -65°C to 105°C. The insulated nylon housing, rated UL94 V-2, ensures safety and compliance with ELV and Glow Wire standards. Supplied on tape and reel for efficient automated assembly, this component is RoHS compliant.
Molex 19003-0058 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural, Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 19.81mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.