This insulated push-on terminal features a straight, female configuration designed for 0.8 mm² wire gauges (22-18 AWG). Constructed from brass with tin plating for both body and contact, it offers a robust connection. The nylon insulation, colored red, provides a flammability rating of UL94 V-2 and operates within a temperature range of -65°C to 105°C. Rated for 600V, this component is RoHS compliant and supplied on tape and reel for efficient assembly.
Molex 19003-0097 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 19.81mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19003 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0097 to view detailed technical specifications.
No datasheet is available for this part.