Quick disconnect terminal featuring brass contact material with tin plating. Rated for 600V DC, this female terminal accepts wire gauges from 18AWG to 22AWG. The insulated nylon housing provides a straight orientation and operates within a temperature range of -65°C to 105°C. This component is RoHS compliant, ELV compliant, and glow wire compliant, with a UL94 V-2 flammability rating. Supplied on tape and reel for efficient processing.
Molex 19003-0098 technical specifications.
| Package/Case | Molded |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.