Quick Disconnect Terminal 24-26AWG Brass Yellow F 19.81mm Electro Tin InsulKrimp™ T/R
Molex 19003-0104 technical specifications.
| Type | Quick Disconnect Terminal |
| Gender | F |
| Tab Size | 3.86mm² |
| Plating | Electro Tin |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Wire Size | 24-26AWG |
| Tradename | InsulKrimp™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 19003-0104 to view detailed technical specifications.
No datasheet is available for this part.