This push-on terminal features a straight, female configuration designed for 0.8 mm² wire. Constructed from brass with tin plating for both body and contact, it offers a voltage rating of 600V. The nylon insulation provides a flammability rating of UL94 V-2 and operates within a temperature range of -65°C to 105°C. Supplied on tape and reel, this component is RoHS and ELV compliant.
Molex 19003-0105 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural, Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 21.84mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 19003 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.