Female, straight, insulated terminals designed for 22-18 AWG wire. Features brass contacts with tin plating, housed in a red nylon insulation. Rated for 600V and operating temperatures from -65°C to 105°C. Compliant with RoHS and UL94 V-0 flammability standards. Bulk packaged in quantities of 1000.
Molex 19003-0126 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19003 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19003-0126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.