TERMINAL, MALE DISCONNECT, 0.25IN, RED; Terminal Type:Male Quick Disconnect; Product Range:InsulKrimp 19004 Series; Tab Size - Imperial:0.25 x 0.032; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG; Conductor Area CSA:- ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Zinc |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| RoHS | Compliant |