Molex 19004-0027 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 24.6mm |
| Material | Brass |
| Package Quantity | 2500 |
| Series | 19004 |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19004-0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.