
Insulated female push-on terminal with a straight orientation, designed for 22-18 AWG wire. Features a brass body and contact material with chromate and tin plating. Rated for 600V, this component operates within a temperature range of -65°C to 105°C. The nylon insulation ensures reliable performance in a bulk package of 1000 units.
Molex 19005-0001 technical specifications.
| Body Material | Brass |
| Package/Case | 0001 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| Depth | 9.65mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 22.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 19005 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19005-0001 to view detailed technical specifications.
No datasheet is available for this part.
