
Female, straight, insulated header terminals designed for 18-22 AWG wire. Featuring brass contacts with tin plating and a red nylon insulated body, these components offer a voltage rating of 600V DC. Operating within a temperature range of -65°C to 105°C, they are UL94 V-2 flammability rated and low halogen compliant. Packaged on tape and reel, these terminals are RoHS compliant.
Molex 19005-0004 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Length | 22.6mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 19005 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 9.7mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19005-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
