
Female, fully insulated, free-hanging receptacle for 10-12 AWG wire. Features brass terminals with tin plating and a nylon insulator in natural and yellow colors. Rated for 600V and operating temperatures from -65°C to 105°C, this component offers a 0.250-inch tab size and a 0.268-inch insulation diameter. RoHS compliant and packaged on tape and reel.
Molex 19005-0014 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Natural, Yellow |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Diameter | 0.268inch |
| Insulation Material | Nylon |
| Length | 1.04inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | InsulKrimp™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19005-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.