Molex 19005-0016 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Series | 19005 |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19005-0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.