Molex 19005-0017 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Chromate |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 19005 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19005-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.