Insulated push-on terminal with a 0.8 mm² wire gauge capacity, supporting 22-18 AWG wire. Features brass body and contact material with tin plating. Rated for 600V DC and a maximum operating temperature of 105°C. Nylon insulation in red provides UL94 V-2 flammability rating. Straight orientation, female gender, and crimp termination. Compliant with RoHS and ELV standards.
Molex 19006-0001 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Package/Case | 0001 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| Depth | 17.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19006 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19006-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
