Right-angle, insulated push-on terminal for wire gauges 22-18 AWG (0.8mm²). Features brass contacts with chromate and tin plating, housed in a red nylon insulation. Operates within a temperature range of -65°C to 105°C and rated for 600V. Compliant with ELV, Glow Wire, RoHS, and Lead Free standards, with a UL94 V-2 flammability rating.
Molex 19006-0005 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 19006 |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19006-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.