Molex 19006-0014 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Glow Wire Compliant | Compliant |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Material | Brass |
| RoHS Compliant | Yes |
| Series | Avikrimp |
| Termination | Crimp |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19006-0014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
