Female, right-angle shrouded header terminals designed for 16-14 AWG wire. Features brass contacts with chromate plating and a nylon insulated housing. Rated for 600V DC, operating between -65°C and 105°C. UL94 V-2 flammability rating, RoHS and ELV compliant. Packaged in bulk quantities of 1000.
Molex 19006-0015 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Chromate |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19006 |
| Terminal Material | Brass |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19006-0015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.