Molex 19006-0024 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | 19006 |
| RoHS | Compliant |
Download the complete datasheet for Molex 19006-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.