This insulated, right-angle push-on terminal is designed for 0.8mm² wire gauges, accommodating 22-18AWG. Featuring brass contacts with chromate and tin plating, it offers a 600V voltage rating and operates within a -65°C to 105°C temperature range. The nylon insulation is red, and the component is UL94 V-2 flammability rated. It is RoHS and ELV compliant, with UL and CSA approvals.
Molex 19007-0001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 0001 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 19007 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19007-0001 to view detailed technical specifications.
No datasheet is available for this part.