
This insulated push-on terminal features a right-angle orientation and a female gender, designed for 2mm² wire gauge (14-16 AWG). Constructed with a brass contact material and chromate/tin plating, it offers a maximum operating temperature of 105°C and a minimum of -65°C, with a voltage rating of 600V DC. The blue nylon insulation meets UL94 V-2 flammability standards and is compliant with ELV, Glow Wire, and RoHS regulations, while being low halogen.
Molex 19007-0021 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 200 |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Chromate, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 19007 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19007-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
