Female quick disconnect terminal for 14-16 AWG wire, featuring a 16mm length and 14.86mm depth. Constructed with brass body and contact materials, plated with tin and chromate respectively. Nylon insulation provides a blue color and UL94 V-2 flammability rating. Rated for 600V DC, operating between -65°C and 105°C, and is RoHS and Glow Wire compliant.
Molex 19007-0028 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Chromate |
| Depth | 14.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 16mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 19007 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19007-0028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.