Female crimp terminal for board-to-board and mezzanine applications. Features brass contact material with tin plating, and a nylon insulated housing. Rated for 600V DC, operating temperature range of -65°C to 105°C, and supports wire gauges from 16AWG to 14AWG. This component is RoHS compliant, ELV compliant, Glow Wire compliant, and has a UL94 V-2 flammability rating. Packaged in tape and reel.
Molex 19007-0039 technical specifications.
| Color | Blue, Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 19007 |
| Termination | SOLDERLESS |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19007-0039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.