Female quick disconnect terminal, right-angle orientation, designed for 0.25" x 0.032" connections. Features brass body and contact material with tin plating. Insulated with blue nylon, rated for 600V DC and 105°C maximum operating temperature. Supports wire gauges from 16AWG to 14AWG. RoHS compliant and UL94 V-0 flammability rated.
Molex 19007-0073 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Depth | 9.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.38mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19007 |
| Terminal Material | Brass |
| Termination | SOLDERLESS |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19007-0073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.