Molex 190070019 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 19007 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 190070019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.