This terminal features a brass contact material and insulated nylon insulation. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The terminal is available in a package quantity of 250 and is packaged on a tape and reel. It is part of the 19007 series and has a voltage rating of 600V. The terminal accepts wire gauges ranging from 16AWG to 14AWG.
Molex 190070032 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | 19007 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 190070032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.