
Female, non-insulated, free-hanging crimp terminal for 18-22 AWG wire. Features a 4.75 x 0.51mm tab with a 0.257-inch length. Constructed from brass with tin plating on both body and contact. Compliant with ELV and Reach SVHC standards, and low halogen.
Molex 19008-0001 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.1mm |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 14.3mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Krimptite™ |
| Tab Length | 0.257inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19008-0001 to view detailed technical specifications.
No datasheet is available for this part.
