Molex 19008-0004 technical specifications.
| Color | Red |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Series | 19008 |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19008-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
