
Female, non-insulated, straight orientation terminal for 18-22 AWG wire. Features brass contact material with tin plating, operating temperature range of -65°C to 105°C, and a length of 19mm. This component is RoHS compliant and low halogen. Supplied in bulk packaging with a package quantity of 1000.
Molex 19008-0006 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Length | 19mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 19008 |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19008-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
