Molex 19008-0020 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Non-Insulated |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 19008 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19008-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.