Molex 19008-0024 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19008 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19008-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.