Molex 19008-0031 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Insulation | Non-Insulated |
| Material | Brass |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 19008 |
| Termination | SOLDERLESS |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 19008-0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
